


125326 | |
|---|---|
DigiKey Part Number | 345-1928-ND |
Manufacturer | |
Manufacturer Product Number | 125326 |
Description | 3.79WX36" EXTRUSION 16304 XX5079 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 3.790" (96.27mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.5°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM351.17000 | RM351.17 |
| 10 | RM310.74400 | RM3,107.44 |
| 25 | RM295.94760 | RM7,398.69 |
| 50 | RM285.20800 | RM14,260.40 |
| 100 | RM274.84650 | RM27,484.65 |
| Unit Price without VAT: | RM351.17000 |
|---|---|
| Unit Price with VAT: | RM386.28700 |

