Heat Sink Power Modules Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122258

DigiKey Part Number
345-1467-ND
Manufacturer
Manufacturer Product Number
122258
Description
HEATSINK 15817 PROFILE 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
7.375" (187.33mm)
Diameter
-
Fin Height
3.136" (79.65mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.68°C/W
Material
Material Finish
Unfinished
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM546.83000RM546.83
10RM483.84000RM4,838.40
25RM460.78000RM11,519.50
50RM444.04740RM22,202.37
Manufacturers Standard Package
Unit Price without VAT:RM546.83000
Unit Price with VAT:RM601.51300