



127695 | |
|---|---|
DigiKey Part Number | 345-127695-ND |
Manufacturer | |
Manufacturer Product Number | 127695 |
Description | 2.22" WIDE X 12" DC/DC HEATSINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 2.220" (56.39mm) | |
Diameter | - | |
Fin Height | 0.410" (10.42mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 7.00°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.53000 | RM62.53 |
| 10 | RM55.35300 | RM553.53 |
| 25 | RM52.72360 | RM1,318.09 |
| 50 | RM50.81660 | RM2,540.83 |
| 100 | RM48.97620 | RM4,897.62 |
| 250 | RM46.64252 | RM11,660.63 |
| 500 | RM44.94918 | RM22,474.59 |
| Unit Price without VAT: | RM62.53000 |
|---|---|
| Unit Price with VAT: | RM68.78300 |


