
127799 | |
|---|---|
DigiKey Part Number | 345-127799-ND |
Manufacturer | |
Manufacturer Product Number | 127799 |
Description | 2.5" WIDE X 12" T STYLE EXTRUSIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 2.500" (63.50mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.5°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM229.31000 | RM229.31 |
| 10 | RM202.92600 | RM2,029.26 |
| 25 | RM193.26800 | RM4,831.70 |
| 50 | RM186.26280 | RM9,313.14 |
| 100 | RM179.50170 | RM17,950.17 |
| Unit Price without VAT: | RM229.31000 |
|---|---|
| Unit Price with VAT: | RM252.24100 |

