
152-1B-NC | |
|---|---|
DigiKey Part Number | 345-152-1B-NC-ND |
Manufacturer | |
Manufacturer Product Number | 152-1B-NC |
Description | DELTABOND BIPACK (1 OZ W B TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Acrylic Adhesive 1 oz Packet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Size / Dimension | 1 oz Packet | |
Usable Temperature Range | 302°F (150°C) | |
Color | - | |
Thermal Conductivity | 0.90W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM168.47000 | RM168.47 |
| 10 | RM149.09000 | RM1,490.90 |
| 25 | RM142.00080 | RM3,550.02 |
| 50 | RM136.85440 | RM6,842.72 |
| 100 | RM131.89030 | RM13,189.03 |
| 250 | RM125.59444 | RM31,398.61 |
| Unit Price without VAT: | RM168.47000 |
|---|---|
| Unit Price with VAT: | RM185.31700 |


