
155 | |
|---|---|
DigiKey Part Number | 345-155-ND |
Manufacturer | |
Manufacturer Product Number | 155 |
Description | DELTABOND KIT (3OZ RESIN, 3 OZ H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 3 oz Tube (2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 3 oz Tube (2) | |
Usable Temperature Range | 149°F (65°C) | |
Color | - | |
Thermal Conductivity | 0.84W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM215.57300 | RM4,311.46 |
| Unit Price without VAT: | RM215.57300 |
|---|---|
| Unit Price with VAT: | RM237.13030 |

