Thermal Pad Gray 40.46mm x 27.94mm Rhombus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175-6-310P

DigiKey Part Number
175-6-310P-ND
Manufacturer
Manufacturer Product Number
175-6-310P
Description
THERM PAD 40.46MMX27.94MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 40.46mm x 27.94mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bag
Part Status
Active
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
40.46mm x 27.94mm
Thickness
0.0060" (0.152mm)
Material
-
Adhesive
-
Backing, Carrier
Polyimide
Color
Gray
Thermal Resistivity
0.40°C/W
Thermal Conductivity
0.5W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.