518-95AB-MS4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wakefield Thermal Solutions
In Stock: 0
Unit Price: RM0.00000
Datasheet
Heat Sink Half Brick DC/DC Converter Aluminum 11.0W @ 60°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

518-95AB-MS4

DigiKey Part Number
345-1056-ND
Manufacturer
Manufacturer Product Number
518-95AB-MS4
Description
HEATSINK DC/DC HALF BRICK VERT
Customer Reference
Detailed Description
Heat Sink Half Brick DC/DC Converter Aluminum 11.0W @ 60°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Board Level
Package Cooled
Attachment Method
Bolt On, Thermal Material
Shape
Rectangular, Fins
Length
2.402" (61.00mm)
Width
2.280" (57.91mm)
Diameter
-
Fin Height
0.950" (24.13mm)
Power Dissipation @ Temperature Rise
11.0W @ 60°C
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 300 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable