Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

625-60AB

DigiKey Part Number
625-60AB-ND
Manufacturer
Manufacturer Product Number
625-60AB
Description
HEATSINK FOR 25MM BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.600" (15.24mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.86000RM6.86
10RM6.06800RM60.68
25RM5.77920RM144.48
50RM5.57040RM278.52
100RM5.36940RM536.94
250RM5.11428RM1,278.57
800RM4.80759RM3,846.07
1,600RM4.63341RM7,413.46
5,600RM4.33403RM24,270.57
Manufacturers Standard Package
Unit Price without VAT:RM6.86000
Unit Price with VAT:RM7.54600