
647-175ABPE | |
|---|---|
DigiKey Part Number | 647-175ABPE-ND |
Manufacturer | |
Manufacturer Product Number | 647-175ABPE |
Description | HEATSINK TO-220 W/PINS BLK 1.75" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 34°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.750" (44.45mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 34°C | |
Thermal Resistance @ Forced Air Flow | 3.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | RM7.22201 | RM5,199.85 |
| Unit Price without VAT: | RM7.22201 |
|---|---|
| Unit Price with VAT: | RM7.94421 |

