



960-27-28-F-AB-0 | |
|---|---|
DigiKey Part Number | 345-1820-ND |
Manufacturer | |
Manufacturer Product Number | 960-27-28-F-AB-0 |
Description | HEATSINK 27X28MM FRONT PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-27-28-F-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 1.102" (28.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.37000 | RM28.37 |
| 10 | RM25.10200 | RM251.02 |
| 25 | RM23.91120 | RM597.78 |
| 50 | RM23.04660 | RM1,152.33 |
| 100 | RM22.21290 | RM2,221.29 |
| 300 | RM20.95160 | RM6,285.48 |
| 500 | RM20.38902 | RM10,194.51 |
| 1,000 | RM19.64910 | RM19,649.10 |
| Unit Price without VAT: | RM28.37000 |
|---|---|
| Unit Price with VAT: | RM31.20700 |











