



960-29-33-S-AB-0 | |
|---|---|
DigiKey Part Number | 345-1845-ND |
Manufacturer | |
Manufacturer Product Number | 960-29-33-S-AB-0 |
Description | HEATSINK 29X33MM SIDE PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-29-33-S-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.44000 | RM26.44 |
| 10 | RM23.40400 | RM234.04 |
| 25 | RM22.29240 | RM557.31 |
| 50 | RM21.48640 | RM1,074.32 |
| Unit Price without VAT: | RM26.44000 |
|---|---|
| Unit Price with VAT: | RM29.08400 |

