Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.8 CFM (0.386m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0402812J2B-BT0

DigiKey Part Number
345-DC0402812J2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0402812J2B-BT0
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.8 CFM (0.386m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
13.8 CFM (0.386m³/min)
Static Pressure
0.460 in H2O (114.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
38.0dB(A)
Power (Watts)
1.68 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.045 lb (20.41 g)
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.