Parametric Equivalent

DC0601524L2B-3T3 | |
|---|---|
DigiKey Part Number | 345-DC0601524L2B-3T3-ND |
Manufacturer | |
Manufacturer Product Number | DC0601524L2B-3T3 |
Description | FAN 60X15MM 24VDC TACH MOLEX 22- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 19.0 CFM (0.532m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 19.0 CFM (0.532m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM43.52485 | RM26,114.91 |
| Unit Price without VAT: | RM43.52485 |
|---|---|
| Unit Price with VAT: | RM47.87734 |

