
DC0602512U2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0602512U2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0602512U2B-2T0 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 43.8 CFM (1.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 43.8 CFM (1.23m³/min) | |
Static Pressure | 0.560 in H2O (139.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 56.0dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.126 lb (57.15 g) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM63.27023 | RM37,962.14 |
| Unit Price without VAT: | RM63.27023 |
|---|---|
| Unit Price with VAT: | RM69.59725 |

