Thermal Pad White 127.00mm x 76.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLF-1-1-76X127-40

DigiKey Part Number
345-PLF-1-1-76X127-40-ND
Manufacturer
Manufacturer Product Number
PLF-1-1-76X127-40
Description
THERM PAD 1W/MK 76X127X1MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 127.00mm x 76.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
127.00mm x 76.00mm
Thickness
0.0390" (0.991mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
White
Thermal Resistivity
1.1°C/W
Thermal Conductivity
1.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM44.01000RM44.01
10RM38.95100RM389.51
25RM37.10080RM927.52
50RM35.75940RM1,787.97
100RM34.46550RM3,446.55
250RM32.82444RM8,206.11
500RM31.63362RM15,816.81
1,000RM30.48445RM30,484.45
Manufacturers Standard Package
Unit Price without VAT:RM44.01000
Unit Price with VAT:RM48.41100