
WTC6S0A1-12.0X12.0 | |
|---|---|
DigiKey Part Number | 345-WTC6S0A1-12.0X12.0-ND |
Manufacturer | |
Manufacturer Product Number | WTC6S0A1-12.0X12.0 |
Description | THERM PAD 304.8MMX304.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 304.80mm x 304.80mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Outline 304.80mm x 304.80mm |
Manufacturer Wakefield Thermal Solutions | Thickness 0.0060" (0.152mm) |
Series | Material Graphite |
Packaging Box | Adhesive Adhesive - One Side |
Part Status Active | Backing, Carrier Aluminum |
Usage Multi | Color Black |
Type Insulator Pad, Sheet | Thermal Resistivity 0.07°C/W |
Shape Square | Thermal Conductivity 2.5W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM145.46000 | RM145.46 |
| 10 | RM128.71200 | RM1,287.12 |
| 25 | RM122.59240 | RM3,064.81 |
| 50 | RM118.15040 | RM5,907.52 |
| 100 | RM113.86600 | RM11,386.60 |
| 250 | RM108.43196 | RM27,107.99 |
| Unit Price without VAT: | RM145.46000 |
|---|---|
| Unit Price with VAT: | RM160.00600 |


