Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110580

DigiKey Part Number
345-110580-ND
Manufacturer
Manufacturer Product Number
110580
Description
HEAT PIPE ROUND 6 OD 200MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Heat Pipe
Attachment Method
-
Shape
Round
Power - Cooling
64.0W @ 200mm
Thermal Resistance
-
Wick Type
Sintered
Length
7.874" (200.00mm)
Width
-
Height
-
Diameter
0.236" (6.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,635
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM61.11000RM61.11
10RM54.08400RM540.84
25RM51.51320RM1,287.83
50RM49.65040RM2,482.52
100RM47.85210RM4,785.21
300RM45.13113RM13,539.34
500RM43.91784RM21,958.92
Manufacturers Standard Package
Unit Price without VAT:RM61.11000
Unit Price with VAT:RM67.22100
Alternate Length
HEAT PIPE ROUND 6 OD 100MM
In-Stock: 249
Unit Price: RM58.08000
HEAT PIPE ROUND 6 OD 150MM
In-Stock: 365
Unit Price: RM59.53000
HEAT PIPE ROUND 6 OD 250MM
In-Stock: 80
Unit Price: RM63.99000
HEAT PIPE ROUND 6 OD 300MM
In-Stock: 561
Unit Price: RM66.90000