
124653 | |
|---|---|
DigiKey Part Number | 345-1655-ND |
Manufacturer | |
Manufacturer Product Number | 124653 |
Description | HEAT PIPE ROUND 5 OD 200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 47.0W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.197" (5.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.81000 | RM25.81 |
| 10 | RM22.82800 | RM228.28 |
| 25 | RM21.74560 | RM543.64 |
| 50 | RM20.96000 | RM1,048.00 |
| 100 | RM20.20200 | RM2,020.20 |
| 300 | RM19.05477 | RM5,716.43 |
| 500 | RM18.54330 | RM9,271.65 |
| 1,000 | RM17.87034 | RM17,870.34 |
| Unit Price without VAT: | RM25.81000 |
|---|---|
| Unit Price with VAT: | RM28.39100 |


