
125350 | |
|---|---|
DigiKey Part Number | 345-1909-ND |
Manufacturer | |
Manufacturer Product Number | 125350 |
Description | 2.28WX36" EXTRUSION 14228 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.935" (23.75mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.28°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM157.72000 | RM157.72 |
| 10 | RM139.55900 | RM1,395.59 |
| 25 | RM132.92000 | RM3,323.00 |
| 50 | RM128.10360 | RM6,405.18 |
| 100 | RM123.45750 | RM12,345.75 |
| 250 | RM117.56472 | RM29,391.18 |
| Unit Price without VAT: | RM157.72000 |
|---|---|
| Unit Price with VAT: | RM173.49200 |



