



125361 | |
|---|---|
DigiKey Part Number | 345-1912-ND |
Manufacturer | |
Manufacturer Product Number | 125361 |
Description | 1.45WX12" EXTRUSION 14363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 1.450" (36.83mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.2°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.30000 | RM69.30 |
| 10 | RM61.31800 | RM613.18 |
| 25 | RM58.40640 | RM1,460.16 |
| 50 | RM56.29320 | RM2,814.66 |
| 100 | RM54.25420 | RM5,425.42 |
| 250 | RM51.66900 | RM12,917.25 |
| 500 | RM49.79270 | RM24,896.35 |
| Unit Price without VAT: | RM69.30000 |
|---|---|
| Unit Price with VAT: | RM76.23000 |

