
125436 | |
|---|---|
DigiKey Part Number | 345-1943-ND |
Manufacturer | |
Manufacturer Product Number | 125436 |
Description | 8.35WX12" EXTRUSION 13668 XX4937 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 8.350" (212.09mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.9°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM264.96900 | RM13,248.45 |
| Unit Price without VAT: | RM264.96900 |
|---|---|
| Unit Price with VAT: | RM291.46590 |

