125482 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wakefield Thermal Solutions
In Stock: 25
Unit Price: RM1,992.18000
Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125482

DigiKey Part Number
345-1958-ND
Manufacturer
Manufacturer Product Number
125482
Description
19WX36" EXTRUSION XX2016
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
19.000" (482.60mm)
Diameter
-
Fin Height
1.320" (33.53mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.65°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes