



127715 | |
|---|---|
DigiKey Part Number | 345-127715-ND |
Manufacturer | |
Manufacturer Product Number | 127715 |
Description | 5.86" X 12" FLATBACK HEATSINK 14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.860" (148.84mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.1°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM166.47000 | RM166.47 |
| 10 | RM147.32400 | RM1,473.24 |
| 25 | RM140.31760 | RM3,507.94 |
| 50 | RM135.23340 | RM6,761.67 |
| 100 | RM130.32770 | RM13,032.77 |
| 250 | RM124.10592 | RM31,026.48 |
| Unit Price without VAT: | RM166.47000 |
|---|---|
| Unit Price with VAT: | RM183.11700 |

