
W25Q128JWSIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JWSIQTR-ND - Tape & Reel (TR) 256-W25Q128JWSIQTRCT-ND - Cut Tape (CT) 256-W25Q128JWSIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JWSIQ TR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.40000 | RM10.40 |
| 10 | RM9.73200 | RM97.32 |
| 25 | RM9.45280 | RM236.32 |
| 50 | RM9.23940 | RM461.97 |
| 100 | RM9.02540 | RM902.54 |
| 250 | RM8.74300 | RM2,185.75 |
| 500 | RM8.53058 | RM4,265.29 |
| 1,000 | RM8.31994 | RM8,319.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM8.11185 | RM16,223.70 |
| 4,000 | RM7.90692 | RM31,627.68 |
| Unit Price without VAT: | RM10.40000 |
|---|---|
| Unit Price with VAT: | RM11.44000 |









