Passive, Cold Plate 0.006°C/W @ 1.0 GPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131570

DigiKey Part Number
345-131570-ND
Manufacturer
Manufacturer Product Number
131570
Description
COLD PLATE 6 PASS 26X7X0.6MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 0.006°C/W @ 1.0 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Box
Part Status
Active
Product Type
Passive, Cold Plate
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
0.006°C/W @ 1.0 GPM
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
-
Dimensions - Overall
26.00" L x 7.00" W x 0.60" H (660.4mm x 177.8mm x 15.2mm)
Ratings
-
Features
-
Attachment Method
Bolt On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,130.66000RM1,130.66
10RM1,000.24400RM10,002.44
25RM952.50760RM23,812.69
Manufacturers Standard Package
Unit Price without VAT:RM1,130.66000
Unit Price with VAT:RM1,243.72600