
272-AB | |
|---|---|
DigiKey Part Number | 345-1043-ND |
Manufacturer | |
Manufacturer Product Number | 272-AB |
Description | HEATSINK TO-220 SM FOOTPRINT BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-202 Aluminum 4.0W @ 42°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 272-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 42°C | |
Thermal Resistance @ Forced Air Flow | 3.60°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 10.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.68700 | RM26.87 |
| 25 | RM2.55800 | RM63.95 |
| 50 | RM2.46560 | RM123.28 |
| 100 | RM2.37700 | RM237.70 |
| 250 | RM2.26408 | RM566.02 |
| 500 | RM2.18228 | RM1,091.14 |
| 1,250 | RM2.07858 | RM2,598.22 |
| 5,000 | RM1.93074 | RM9,653.70 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |


