
489K | |
|---|---|
DigiKey Part Number | 489KWW-ND |
Manufacturer | |
Manufacturer Product Number | 489K |
Description | HEATSINK HIGH PWR RECT/DIODES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Stud Mounted Diode Aluminum 50.0W @ 19°C Board Level, Extrusion |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 9.000" (228.60mm) | |
Width | 6.520" (165.61mm) | |
Diameter | - | |
Fin Height | 6.520" (165.61mm) | |
Power Dissipation @ Temperature Rise | 50.0W @ 19°C | |
Thermal Resistance @ Forced Air Flow | 0.15°C/W @ 250 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM420.52240 | RM10,513.06 |
| Unit Price without VAT: | RM420.52240 |
|---|---|
| Unit Price with VAT: | RM462.57464 |

