
510-12M | |
|---|---|
DigiKey Part Number | 345-1193-ND |
Manufacturer | |
Manufacturer Product Number | 510-12M |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 510-12M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.380" (187.45mm) | |
Diameter | - | |
Fin Height | 3.106" (78.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.24°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM614.21000 | RM614.21 |
| 10 | RM543.41700 | RM5,434.17 |
| 25 | RM517.51440 | RM12,937.86 |
| 50 | RM498.71660 | RM24,935.83 |
| Unit Price without VAT: | RM614.21000 |
|---|---|
| Unit Price with VAT: | RM675.63100 |

