Heat Sink DC/DC Converter Aluminum 10.0W @ 40°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

559-50AB

DigiKey Part Number
559-50AB-ND
Manufacturer
Manufacturer Product Number
559-50AB
Description
HEATSINK DC/DC FULL BRICK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink DC/DC Converter Aluminum 10.0W @ 40°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
2.400" (60.96mm)
Width
4.600" (116.84mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
10.0W @ 40°C
Thermal Resistance @ Forced Air Flow
2.20°C/W @ 300 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,204
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM39.08000RM39.08
10RM34.60900RM346.09
25RM32.96520RM824.13
64RM31.35938RM2,007.00
128RM30.22414RM3,868.69
256RM29.12906RM7,457.04
512RM28.07227RM14,373.00
1,024RM27.05283RM27,702.10
Manufacturers Standard Package
Unit Price without VAT:RM39.08000
Unit Price with VAT:RM42.98800