647-15ABPE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
647-15ABPE
647-15ABPE
647-15ABPE

647-15ABPE

DigiKey Part Number
345-1224-ND
Manufacturer
Manufacturer Product Number
647-15ABPE
Description
HEATSINK TO-220 W/PINS BLK 1.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 6.0W @ 37°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.500" (38.10mm)
Width
1.650" (41.91mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
6.0W @ 37°C
Thermal Resistance @ Forced Air Flow
3.50°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,392
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.89000RM8.89
10RM7.87900RM78.79
25RM7.50680RM187.67
50RM7.23620RM361.81
200RM6.72285RM1,344.57
400RM6.47973RM2,591.89
600RM6.34145RM3,804.87
1,000RM6.17139RM6,171.39
5,000RM5.66395RM28,319.75
Manufacturers Standard Package
Unit Price without VAT:RM8.89000
Unit Price with VAT:RM9.77900