Heat Sink TO-220 Aluminum 6.0W @ 25°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

647-25ABPE

DigiKey Part Number
647-25ABPE-ND
Manufacturer
Manufacturer Product Number
647-25ABPE
Description
HEATSINK TO-220 W/PINS BLK 2.5"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 6.0W @ 25°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.500" (63.50mm)
Mfr
Width
1.650" (41.91mm)
Series
Fin Height
1.000" (25.40mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
6.0W @ 25°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.80°C/W @ 200 LFM
Type
Board Level, Vertical
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Bolt On and PC Pin
Base Product Number
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,126
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM13.99000RM13.99
10RM12.37600RM123.76
25RM11.78840RM294.71
50RM11.36300RM568.15
100RM10.95280RM1,095.28
300RM10.33133RM3,099.40
500RM10.05424RM5,027.12
1,000RM9.68984RM9,689.84
Manufacturers Standard Package
Unit Price without VAT:RM13.99000
Unit Price with VAT:RM15.38900