Direct




655-53AB | |
|---|---|
DigiKey Part Number | 345-1093-ND |
Manufacturer | |
Manufacturer Product Number | 655-53AB |
Description | HEATSINK CPU 40.6MM SQ H=.525" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 4.0W @ 40°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 655-53AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.600" (40.64mm) | |
Width | 1.600" (40.64mm) | |
Diameter | - | |
Fin Height | 0.522" (13.27mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.42000 | RM9.42 |
| 10 | RM8.32100 | RM83.21 |
| 25 | RM7.92560 | RM198.14 |
| 50 | RM7.63960 | RM381.98 |
| 100 | RM7.36390 | RM736.39 |
| 250 | RM7.01400 | RM1,753.50 |
| 500 | RM6.76026 | RM3,380.13 |
| 1,000 | RM6.51538 | RM6,515.38 |
| 5,000 | RM5.97950 | RM29,897.50 |
| Unit Price without VAT: | RM9.42000 |
|---|---|
| Unit Price with VAT: | RM10.36200 |


