



693-25 | |
|---|---|
DigiKey Part Number | 345-2016-ND |
Manufacturer | |
Manufacturer Product Number | 693-25 |
Description | HEATSINK TO220 W/CLIP 25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.870" (22.10mm) | |
Diameter | - | |
Fin Height | 1.380" (35.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM24.41208 | RM6,103.02 |
| Unit Price without VAT: | RM24.41208 |
|---|---|
| Unit Price with VAT: | RM26.85329 |

