



960-23-23-D-AB-0 | |
|---|---|
DigiKey Part Number | 345-1798-ND |
Manufacturer | |
Manufacturer Product Number | 960-23-23-D-AB-0 |
Description | HEATSINK 23X23MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-23-23-D-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.905" (23.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.13000 | RM23.13 |
| 10 | RM20.48000 | RM204.80 |
| 25 | RM19.50760 | RM487.69 |
| 50 | RM18.80240 | RM940.12 |
| 100 | RM18.12280 | RM1,812.28 |
| 300 | RM17.09420 | RM5,128.26 |
| 500 | RM16.63538 | RM8,317.69 |
| 1,000 | RM16.03182 | RM16,031.82 |
| Unit Price without VAT: | RM23.13000 |
|---|---|
| Unit Price with VAT: | RM25.44300 |

