



960-29-12-D-AB-0 | |
|---|---|
DigiKey Part Number | 345-1828-ND |
Manufacturer | |
Manufacturer Product Number | 960-29-12-D-AB-0 |
Description | HEATSINK 29X12MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-29-12-D-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.42000 | RM19.42 |
| 10 | RM17.18600 | RM171.86 |
| 25 | RM16.37160 | RM409.29 |
| 50 | RM15.78040 | RM789.02 |
| 100 | RM15.20960 | RM1,520.96 |
| 300 | RM14.34647 | RM4,303.94 |
| 500 | RM13.96162 | RM6,980.81 |
| 1,000 | RM13.45522 | RM13,455.22 |
| Unit Price without VAT: | RM19.42000 |
|---|---|
| Unit Price with VAT: | RM21.36200 |

