



960-29-21-F-AB-0 | |
|---|---|
DigiKey Part Number | 345-1835-ND |
Manufacturer | |
Manufacturer Product Number | 960-29-21-F-AB-0 |
Description | HEATSINK 29X21MM FRONT PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-29-21-F-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.827" (21.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.46000 | RM22.46 |
| 10 | RM19.88500 | RM198.85 |
| 25 | RM18.94200 | RM473.55 |
| 50 | RM18.25720 | RM912.86 |
| Unit Price without VAT: | RM22.46000 |
|---|---|
| Unit Price with VAT: | RM24.70600 |

