
ACW0219-0.50-0(NS) | |
|---|---|
DigiKey Part Number | ACW0219-0.50-0(NS)-DS-ND |
Manufacturer | |
Manufacturer Product Number | ACW0219-0.50-0(NS) |
Description | HOOK-UP STRND 50V BLACK METER |
Customer Reference | |
Detailed Description | Hook-Up Wire 19/0.0075" Black 50V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | 19/0.0075" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 50V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 10000.0' (3048.0m) | |
Base Product Number |

