
DB0753012H2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DB0753012H2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DB0753012H2B-2T0 |
Description | FAN BLOWER 76X30MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 76mm L x 75mm H Ball 21.4 CFM (0.599m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 76mm L x 75mm H | |
Width | 30.00mm | |
Air Flow | 21.4 CFM (0.599m³/min) | |
Static Pressure | 0.620 in H2O (154.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 51.0dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |

