
DC0382812H2B-BT4 | |
|---|---|
DigiKey Part Number | 345-DC0382812H2B-BT4-ND |
Manufacturer | |
Manufacturer Product Number | DC0382812H2B-BT4 |
Description | FAN 38X28MM 12VDC PWM/TACH MOLEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 16.3 CFM (0.456m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 16.3 CFM (0.456m³/min) | |
Static Pressure | 1.020 in H2O (255.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 51.0dB(A) | |
Power (Watts) | 3.48 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.290A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM54.63795 | RM32,782.77 |
| Unit Price without VAT: | RM54.63795 |
|---|---|
| Unit Price with VAT: | RM60.10175 |

