Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 86.9 CFM (2.43m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1202512M2B-2T0

DigiKey Part Number
345-DC1202512M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC1202512M2B-2T0
Description
FAN AXIAL 120X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 86.9 CFM (2.43m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
86.9 CFM (2.43m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
42.0dB(A)
Power (Watts)
5.76 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.508 lb (230.42 g)
Current Rating (Amps)
0.480A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM74.47000RM74.47
10RM65.14800RM651.48
25RM61.79480RM1,544.87
50RM59.37980RM2,968.99
100RM57.06300RM5,706.30
250RM54.14520RM13,536.30
500RM52.04054RM26,020.27
Unit Price without VAT:RM74.47000
Unit Price with VAT:RM81.91700