Diode 20 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-323
SC-76, SOD-323

NSR0320MW2T3G

DigiKey Part Number
NSR0320MW2T3GOSTR-ND - Tape & Reel (TR)
NSR0320MW2T3GOSCT-ND - Cut Tape (CT)
NSR0320MW2T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0320MW2T3G
Description
DIODE SCHOTTKY 20V 1A SOD323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSR0320MW2T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 900 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.69000RM6.90
100RM0.39160RM39.16
500RM0.25822RM129.11
1,000RM0.21997RM219.97
2,000RM0.19495RM389.90
5,000RM0.18501RM925.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.19503RM1,950.30
20,000RM0.18715RM3,743.00
30,000RM0.11659RM3,497.70
50,000RM0.11191RM5,595.50
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600