
0201B221K250CT | |
|---|---|
DigiKey Part Number | 1292-1121-2-ND - Tape & Reel (TR) 1292-1121-1-ND - Cut Tape (CT) 1292-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B221K250CT |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B221K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05900 | RM0.59 |
| 50 | RM0.03940 | RM1.97 |
| 100 | RM0.03310 | RM3.31 |
| 500 | RM0.02270 | RM11.35 |
| 1,000 | RM0.01950 | RM19.50 |
| 2,500 | RM0.01620 | RM40.50 |
| 5,000 | RM0.01423 | RM71.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01180 | RM177.00 |
| 30,000 | RM0.01061 | RM318.30 |
| 45,000 | RM0.01002 | RM450.90 |
| 75,000 | RM0.00937 | RM702.75 |
| 105,000 | RM0.00898 | RM942.90 |
| 150,000 | RM0.00861 | RM1,291.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

