
0201B471K250CT | |
|---|---|
DigiKey Part Number | 1292-1126-2-ND - Tape & Reel (TR) 1292-1126-1-ND - Cut Tape (CT) 1292-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B471K250CT |
Description | CAP CER 470PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B471K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06300 | RM0.63 |
| 50 | RM0.04260 | RM2.13 |
| 100 | RM0.03590 | RM3.59 |
| 500 | RM0.02450 | RM12.25 |
| 1,000 | RM0.02116 | RM21.16 |
| 2,500 | RM0.01760 | RM44.00 |
| 5,000 | RM0.01548 | RM77.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01287 | RM193.05 |
| 30,000 | RM0.01160 | RM348.00 |
| 45,000 | RM0.01097 | RM493.65 |
| 75,000 | RM0.01027 | RM770.25 |
| 105,000 | RM0.00985 | RM1,034.25 |
| 150,000 | RM0.00946 | RM1,419.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

