
0201N270J250CT | |
|---|---|
DigiKey Part Number | 1292-1148-2-ND - Tape & Reel (TR) 1292-1148-1-ND - Cut Tape (CT) 1292-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N270J250CT |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N270J250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 50 | RM0.04800 | RM2.40 |
| 100 | RM0.04020 | RM4.02 |
| 500 | RM0.02782 | RM13.91 |
| 1,000 | RM0.02403 | RM24.03 |
| 2,500 | RM0.02008 | RM50.20 |
| 5,000 | RM0.01771 | RM88.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01480 | RM222.00 |
| 30,000 | RM0.01338 | RM401.40 |
| 45,000 | RM0.01267 | RM570.15 |
| 75,000 | RM0.01189 | RM891.75 |
| 105,000 | RM0.01143 | RM1,200.15 |
| 150,000 | RM0.01099 | RM1,648.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

