
0201X104M250CT | |
|---|---|
DigiKey Part Number | 1292-1164-2-ND - Tape & Reel (TR) 1292-1164-1-ND - Cut Tape (CT) 1292-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X104M250CT |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X104M250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07500 | RM0.75 |
| 50 | RM0.04800 | RM2.40 |
| 100 | RM0.04060 | RM4.06 |
| 500 | RM0.02814 | RM14.07 |
| 1,000 | RM0.02431 | RM24.31 |
| 2,500 | RM0.02032 | RM50.80 |
| 5,000 | RM0.01792 | RM89.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01498 | RM224.70 |
| 30,000 | RM0.01354 | RM406.20 |
| 45,000 | RM0.01283 | RM577.35 |
| 75,000 | RM0.01203 | RM902.25 |
| 105,000 | RM0.01157 | RM1,214.85 |
| 150,000 | RM0.01113 | RM1,669.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

