
0201X223K6R3CT | |
|---|---|
DigiKey Part Number | 1292-1165-2-ND - Tape & Reel (TR) 1292-1165-1-ND - Cut Tape (CT) 1292-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X223K6R3CT |
Description | CAP CER 0.022UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X223K6R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 50 | RM0.05200 | RM2.60 |
| 100 | RM0.04370 | RM4.37 |
| 500 | RM0.03042 | RM15.21 |
| 1,000 | RM0.02632 | RM26.32 |
| 2,500 | RM0.02206 | RM55.15 |
| 5,000 | RM0.01950 | RM97.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01635 | RM245.25 |
| 30,000 | RM0.01481 | RM444.30 |
| 45,000 | RM0.01404 | RM631.80 |
| 75,000 | RM0.01319 | RM989.25 |
| 105,000 | RM0.01270 | RM1,333.50 |
| 150,000 | RM0.01222 | RM1,833.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

