0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X224K100CT

DigiKey Part Number
1292-0201X224K100CTTR-ND - Tape & Reel (TR)
1292-0201X224K100CT-ND - Cut Tape (CT)
1292-0201X224K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X224K100CT
Description
CAP CER 0.22UF 10V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X224K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1C224K030BCTDK342,656445-7315-1-NDRM0.43000Similar
In-Stock: 12,235
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
50RM0.06380RM3.19
100RM0.05400RM5.40
500RM0.03782RM18.91
1,000RM0.03290RM32.90
2,500RM0.02774RM69.35
5,000RM0.02464RM123.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02083RM312.45
30,000RM0.01898RM569.40
45,000RM0.01805RM812.25
75,000RM0.01702RM1,276.50
105,000RM0.01642RM1,724.10
150,000RM0.01584RM2,376.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900