0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B104K250CT

DigiKey Part Number
1292-1175-2-ND - Tape & Reel (TR)
1292-1175-1-ND - Cut Tape (CT)
1292-1175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B104K250CT
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B104K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71E104KE14JMurata Electronics1,441,883490-14603-1-NDRM9.32000Direct
LD023C104KAB2A\500KYOCERA AVX6,826478-LD023C104KAB2A\500CT-NDRM841.47000Direct
In-Stock: 118,281
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.16600RM1.66
50RM0.11380RM5.69
100RM0.09760RM9.76
500RM0.07046RM35.23
1,000RM0.06213RM62.13
2,500RM0.05337RM133.43
5,000RM0.04810RM240.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04378RM437.80
20,000RM0.04023RM804.60
30,000RM0.03845RM1,153.50
50,000RM0.03648RM1,824.00
70,000RM0.03533RM2,473.10
100,000RM0.03422RM3,422.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000