
0402B223K500CT | |
|---|---|
DigiKey Part Number | 1292-1195-2-ND - Tape & Reel (TR) 1292-1195-1-ND - Cut Tape (CT) 1292-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B223K500CT |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B223K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 50 | RM0.12760 | RM6.38 |
| 100 | RM0.10950 | RM10.95 |
| 500 | RM0.07958 | RM39.79 |
| 1,000 | RM0.07041 | RM70.41 |
| 2,500 | RM0.06069 | RM151.72 |
| 5,000 | RM0.05487 | RM274.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05008 | RM500.80 |
| 20,000 | RM0.04614 | RM922.80 |
| 30,000 | RM0.04417 | RM1,325.10 |
| 50,000 | RM0.04199 | RM2,099.50 |
| 70,000 | RM0.04071 | RM2,849.70 |
| 100,000 | RM0.03949 | RM3,949.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

